Part Details for ELP3A04 by Amphenol Industrial Operations
Overview of ELP3A04 by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELP3A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ4610
|
Newark | Automotive Conn, Plug, 3Pos, 70A, Product Range:Epower-Lite Series, Automotive Connector Shell Style:Straight Plug, No. Of Contacts:3Contacts, Automotive Contact Type:Crimp Pin, Connector Body Material:Plastic Body, Contact Plating:-Rohs Compliant: Yes |Amphenol Industrial ELP3A04 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 81 |
|
$23.2800 / $25.2200 | Buy Now |
DISTI #
ELP3A04-ND
|
DigiKey | CONN PLUG 3POS FOR 10.0M Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
93 In Stock |
|
$21.3938 / $34.0800 | Buy Now |
DISTI #
74927182
|
RS | Automotive Connectors EPOWER LITE | Amphenol Industrial ELP3A04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 100 |
|
$24.3600 / $31.6400 | Buy Now |
DISTI #
AMMELP3A04
|
Heilind Electronics | EPOWER-LITE 3WAY PLUG, FOR 10. 3 WAY PLASTIC POWER CONNECTOR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMELP3A04
|
Interstate Connecting Components | EPOWER-LITE 3WAY PLUG, FOR 10. 3 WAY PLASTIC POWER CONNECTOR | 0 |
|
Buy Now | |
DISTI #
3955419
|
element14 Asia-Pacific | AUTOMOTIVE CONN, PLUG, 3POS, 70A RoHS: Compliant Min Qty: 1 Container: Each | 81 |
|
$22.5957 / $32.7670 | Buy Now |
DISTI #
3955419
|
Farnell | AUTOMOTIVE CONN, PLUG, 3POS, 70A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 81 |
|
$29.3660 / $42.6492 | Buy Now |