Part Details for ELPA2A16 by Amphenol Corporation
Overview of ELPA2A16 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELPA2A16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8754
|
Avnet Americas | Automotive Connector, ePower-Lite Series, Straight Plug, 2 Contacts, Crimp Pin, Plastic Body - Bulk (Alt: 05AJ8754) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 62 Partner Stock |
|
$37.6800 / $51.6600 | Buy Now |
DISTI #
ELPA2A16
|
Avnet Americas | Automotive Connector, ePower-Lite Series, Straight Plug, 2 Contacts, Crimp Pin, Plastic Body - Bulk (Alt: ELPA2A16) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-ELPA2A16
|
Mouser Electronics | Standard Circular Connector 5.7MM EPOWER-LITE 2WAY PLUG, RoHS: Compliant | 125 |
|
$35.4400 / $48.8800 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
ELPA2A16
|
TTI | Standard Circular Connector 5.7MM EPOWER-LITE 2WAY PLUG, RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 68 In Stock |
|
$30.4500 / $50.4800 | Buy Now |
DISTI #
ELPA2A16
|
Avnet Abacus | Automotive Connector, ePower-Lite Series, Straight Plug, 2 Contacts, Crimp Pin, Plastic Body (Alt: ELPA2A16) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116748070471
|
Chip1Stop | Unclassified | 100 |
|
$29.9000 | Buy Now |