Part Details for ELPA2W2510 by Amphenol Industrial Operations
Overview of ELPA2W2510 by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELPA2W2510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8776
|
Newark | Automotive Conn, 2Pos, Plug, 120A, Product Range:Epower-Lite Series, Automotive Connector Shell Style:Straight Plug, No. Of Contacts:2Contacts, Automotive Contact Type:Crimp Pin, Connector Body Material:Plastic Body, Ip Rating:Ip67 Rohs Compliant: Yes |Amphenol Industrial ELPA2W2510 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.0500 | Buy Now |
DISTI #
965-ELPA2W2510-ND
|
DigiKey | 5.7MM EPOWER-LITE 2WAY PLUG, FOR Min Qty: 1 Lead time: 12 Weeks Container: Bag |
10 In Stock |
|
$28.1248 / $35.1400 | Buy Now |
DISTI #
72184565
|
RS | Connector,5.7mm EPOWER-LITE 2WAY PLUG,25MM, CABLE, CODING W, out EMI, HVIL | Amphenol Industrial ELPA2W2510 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$35.5200 / $46.1300 | Buy Now |
DISTI #
AMMELPA2W2510
|
Heilind Electronics | 5.7MM EPOWER-LITE 2WAY PLUG, F | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMELPA2W2510
|
Interstate Connecting Components | 5.7MM EPOWER-LITE 2WAY PLUG, F | 0 |
|
Buy Now |