Part Details for ELPA3Z1610 by Amphenol Industrial Operations
Overview of ELPA3Z1610 by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELPA3Z1610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK1124
|
Newark | Automotive Conn, Plug, 3Pos, 100A, Product Range:Epower-Lite El Series, Automotive Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Automotive Contact Type:Crimp Socket, Connector Body Material:Plastic Body Rohs Compliant: Yes |Amphenol Industrial ELPA3Z1610 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$76.4700 | Buy Now |
DISTI #
AMMELPA3Z1610
|
Heilind Electronics | EPOWER-LITE, 5.7MM, PLUG, 3-PO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMELPA3Z1610
|
Interstate Connecting Components | EPOWER-LITE, 5.7MM, PLUG, 3-PO | 0 |
|
Buy Now |