Part Details for ELQ3H7(TA) by Everlight Electronics Co Ltd
Overview of ELQ3H7(TA) by Everlight Electronics Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ELQ3H7(TA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELQ3H7(TA)-ND
|
DigiKey | OPTOISO 3.75KV 4CH TRANS 16SOIC Min Qty: 3000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5023 / $0.5260 | Buy Now |
DISTI #
ELQ3H7(TA)
|
Avnet Americas | PHOTO TRANSISTOR - Tape and Reel (Alt: ELQ3H7(TA)) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3040 / $0.5561 | Buy Now |
DISTI #
638-ELQ3H7TA
|
Mouser Electronics | Transistor Output Optocouplers Photo Transistor SMD RoHS: Compliant | 0 |
|
$0.5020 / $0.5150 | Order Now |
|
Future Electronics | Transistor Output Optocouplers Photo Transistor SMD RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5050 / $0.5450 | Buy Now |
DISTI #
ELQ3H7(TA)
|
Avnet Americas | PHOTO TRANSISTOR - Tape and Reel (Alt: ELQ3H7(TA)) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3040 / $0.5561 | Buy Now |
DISTI #
ELQ3H7(TA)
|
Avnet Asia | PHOTO TRANSISTOR (Alt: ELQ3H7(TA)) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | OPTOISO 3.75KV 4CH TRANS 16SOIC | 2400 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure16-SSOP | 41716 |
|
$0.1829 | Buy Now |
DISTI #
C110001239
|
EBV Elektronik | PHOTO TRANSISTOR (Alt: C110001239) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days | EBV - 16000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 13000 |
|
$0.7250 / $0.7791 | Buy Now |
Part Details for ELQ3H7(TA)
ELQ3H7(TA) CAD Models
ELQ3H7(TA) Part Data Attributes:
|
ELQ3H7(TA)
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELQ3H7(TA)
Everlight Electronics Co Ltd
Transistor Output Optocoupler, 4-Element, 3750V Isolation, SSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | SSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |