Part Details for ELR-03V by JST Manufacturing
Overview of ELR-03V by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ELR-03V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELR-03V-ND
|
DigiKey | CONN RCPT HSG 3POS 4.50MM Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1536 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), FEMALE, 0.177 INCH PITCH, CRIMP TERMINAL, LOCKING MECH, WHITE INSULATOR, PLUG | 6925 |
|
$0.1628 / $0.9300 | Buy Now |
DISTI #
ELR-03V
|
TME | Plug, wire-wire, male, EL, 4.5mm, PIN: 3, Layout: 1x3 Min Qty: 5 | 64 |
|
$0.2090 / $0.3670 | Buy Now |
|
CHIPMALL.COM LIMITED | 4.5mm 1x3P 3 1 P=4.5mm Rectangular Connectors Housings ROHS | 39265 |
|
$0.0706 / $0.1169 | Buy Now |
DISTI #
ELR-03V
|
Maritex | Crimp terminal housing, pitch 4.50mm, 3-contacts, male, applicable wire AWG#16-26, 300V/10A Min Qty: 1 Package Multiple: 1 | 500 |
|
$0.1630 / $0.2640 | Buy Now |
Part Details for ELR-03V
ELR-03V CAD Models
ELR-03V Part Data Attributes
|
ELR-03V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
ELR-03V
JST Manufacturing
Rectangular Connector, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |