Part Details for ELR-15V by JST Manufacturing
Overview of ELR-15V by JST Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ELR-15V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66353986
|
Verical | Conn Housing RCP 15 POS 4.5mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 188 Package Multiple: 1 Date Code: 2201 | Americas - 1552 |
|
$0.3902 / $0.4360 | Buy Now |
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Quest Components | RECTANGULAR CONNECTOR, RECEPTACLE | 1241 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, RECEPTACLE | 80 |
|
$1.2000 / $2.4000 | Buy Now |
DISTI #
C1S404000021306
|
Chip1Stop | Conn Housing RCP 15 POS 4.5mm Crimp ST Cable Mount Bag RoHS: Compliant Container: Bulk | 385 |
|
$0.2040 / $0.3300 | Buy Now |
|
CHIPMALL.COM LIMITED | -25��~+90�� 4.5mm 1x15P 15 1 P=4.5mm Rectangular Connectors Housings ROHS | 1552 |
|
$0.1706 / $0.3146 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 1552 |
|
$0.1500 / $0.9780 | Buy Now |
Part Details for ELR-15V
ELR-15V CAD Models
ELR-15V Part Data Attributes
|
ELR-15V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
ELR-15V
JST Manufacturing
Rectangular Connector, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |