Part Details for ELR2A0211 by Amphenol Industrial Operations
Overview of ELR2A0211 by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELR2A0211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ4733
|
Newark | Epower-Lite |Amphenol Industrial ELR2A0211 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1400 / $9.6100 | Buy Now |
DISTI #
AMMELR2A0211
|
Heilind Electronics | EPOWER-LITE NO EMI NO HVIL 2W 2 WAY POWER CONNECTOR RECEPTAC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMELR2A0211
|
Interstate Connecting Components | EPOWER-LITE NO EMI NO HVIL 2W 2 WAY POWER CONNECTOR RECEPTAC | 0 |
|
Buy Now |