Part Details for ELRA2W2511 by Amphenol Industrial Operations
Overview of ELRA2W2511 by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELRA2W2511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8829
|
Newark | Automotive Conn, 2Pos, Rcpt, 120A, Product Range:Epower-Lite Series, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:2Contacts, Automotive Contact Type:Crimp Socket, Connector Body Material:Plastic Body Rohs Compliant: Yes |Amphenol Industrial ELRA2W2511 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3500 | Buy Now |
DISTI #
965-ELRA2W2511-ND
|
DigiKey | 5.7MM EPOWER-LITE 2WAY RECEPTACL Min Qty: 1 Lead time: 12 Weeks Container: Bag |
10 In Stock |
|
$19.6209 / $31.9400 | Buy Now |
DISTI #
72184586
|
RS | Connector,5.7mm EPOWER-LITE2WAY RECEPTACLE,25MM, CABLE ,CODING W, out EMI, out HVI | Amphenol Industrial ELRA2W2511 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$23.4400 / $30.4500 | Buy Now |
DISTI #
AMMELRA2W2511
|
Heilind Electronics | 5.7MM EPOWER-LITE 2WAY RECEPT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMELRA2W2511
|
Interstate Connecting Components | 5.7MM EPOWER-LITE 2WAY RECEPT | 0 |
|
Buy Now |