Part Details for ELRA2Y0301 by Amphenol Corporation
Overview of ELRA2Y0301 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELRA2Y0301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-ELRA2Y0301
|
Mouser Electronics | Heavy Duty Power Connectors 5.7MM EPOWER-LITE 2WAY RECEPT RoHS: Compliant | 9 |
|
$20.5000 / $25.5400 | Buy Now |
DISTI #
69242078
|
Verical | ELRA2Y0301 Min Qty: 7 Package Multiple: 1 | Americas - 10 |
|
$12.5038 | Buy Now |
DISTI #
61606576
|
Verical | ELRA2Y0301 Min Qty: 2 Package Multiple: 1 Date Code: 2213 | Americas - 8 |
|
$27.3780 / $35.5030 | Buy Now |
DISTI #
ELRA2Y0301
|
TTI | Heavy Duty Power Connectors 5.7MM EPOWER-LITE 2WAY RECEPT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$20.2300 / $25.7100 | Buy Now |