Part Details for ELRA3Y0311 by Amphenol Industrial Operations
Overview of ELRA3Y0311 by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELRA3Y0311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK1137
|
Newark | Automotive Conn, Rcpt, 3Pos, 120A, Product Range:Epower-Lite El Series, Automotive Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:3Contacts, Automotive Contact Type:Busbar Pin, Connector Body Material:Plastic Body Rohs Compliant: Yes |Amphenol Industrial ELRA3Y0311 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$57.5600 | Buy Now |
DISTI #
AMMELRA3Y0311
|
Heilind Electronics | EPOWER-LITE, 5.7MM, RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMELRA3Y0311
|
Interstate Connecting Components | EPOWER-LITE, 5.7MM, RECEPTACLE | 0 |
|
Buy Now | |
DISTI #
4163733
|
element14 Asia-Pacific | AUTOMOTIVE CONN, RCPT, 3POS, 120A RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$65.5753 / $81.3651 | Buy Now |
DISTI #
4163733
|
Farnell | AUTOMOTIVE CONN, RCPT, 3POS, 120A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 25 |
|
$85.4414 / $102.7652 | Buy Now |