Part Details for ELS-322USOWA/S530-A4 by Everlight Electronics Co Ltd
Overview of ELS-322USOWA/S530-A4 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4158- | Coilcraft Inc | OBSOLETE. Replaced by HA4158-EL | |
HA4158-BL | Coilcraft Inc | OBSOLETE. Replaced by HA4158-EL | |
57202-S53-08A10LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch |
Part Details for ELS-322USOWA/S530-A4
ELS-322USOWA/S530-A4 CAD Models
ELS-322USOWA/S530-A4 Part Data Attributes
|
ELS-322USOWA/S530-A4
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELS-322USOWA/S530-A4
Everlight Electronics Co Ltd
Smart/Normal 7 Seg Numeric LED Display, Reddish Orange, 7.62mm, ROHS COMPLIANT PACKAGE-11
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY | |
Color | REDDISH ORANGE | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |