Part Details for ELSD-511SYGWA/S530-E2/S290 by Everlight Electronics Co Ltd
Overview of ELSD-511SYGWA/S530-E2/S290 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for ELSD-511SYGWA/S530-E2/S290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELSD-511SYGWA/S530-E2/S290-ND
|
DigiKey | DISP 7SEG 0.56" DBL YLW-GN 10SMD Min Qty: 1500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2767 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 | 0 |
|
$4.2900 | Buy Now |
Part Details for ELSD-511SYGWA/S530-E2/S290
ELSD-511SYGWA/S530-E2/S290 CAD Models
ELSD-511SYGWA/S530-E2/S290 Part Data Attributes
|
ELSD-511SYGWA/S530-E2/S290
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELSD-511SYGWA/S530-E2/S290
Everlight Electronics Co Ltd
Smart/Normal 7 Seg Numeric LED Display, Brilliant Yellow Green, 14.22mm, ROHS COMPLIANT, SMD, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 10 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT YELLOW GREEN | |
Configuration | COMMON CATHODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |