Part Details for ELT-541SYGWA/S530-E2/R by Everlight Electronics Co Ltd
Overview of ELT-541SYGWA/S530-E2/R by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for ELT-541SYGWA/S530-E2/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELT-541SYGWA/S530-E2/R-ND
|
DigiKey | DISP 7SEG 0.56" TRP YLW-GN 14SIP Min Qty: 39 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0341 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 39 Package Multiple: 13 | 0 |
|
$1.1600 | Buy Now |
Part Details for ELT-541SYGWA/S530-E2/R
ELT-541SYGWA/S530-E2/R CAD Models
ELT-541SYGWA/S530-E2/R Part Data Attributes:
|
ELT-541SYGWA/S530-E2/R
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELT-541SYGWA/S530-E2/R
Everlight Electronics Co Ltd
Smart/Normal 7 Seg Numeric LED Display, Brilliant Yellow Green, 14.22mm, ROHS COMPLIANT PACKAGE-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY | |
Color | BRILLIANT YELLOW GREEN | |
Configuration | COMMON CATHODE, MULTIPLEXED, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |