Part Details for ELUM0ASAQ8C22 by C&K
Overview of ELUM0ASAQ8C22 by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELUM0ASAQ8C22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-ELUM0ASAQ8C22
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 0 |
|
$4.4300 / $4.6500 | Order Now |
DISTI #
29722689
|
Verical | Switch Push Button ON (ON) SPDT Square Plunger 0.25A 50VDC 3.5VA Momentary Contact SMD Gull Wing T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1833 | Americas - 450 |
|
$1.8050 / $1.9580 | Buy Now |
DISTI #
000000000005447083
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |