Part Details for ELUMEESAQ1C12 by C&K
Overview of ELUMEESAQ1C12 by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for ELUMEESAQ1C12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9234
|
Newark | Elumeesaq1C12 |C&k Components ELUMEESAQ1C12 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4000 / $10.0500 | Buy Now |
DISTI #
ELUMEESAQ1C12-ND
|
DigiKey | SWITCH PUSH SPDT 0.25A 50V Min Qty: 450 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7657 | Buy Now |
DISTI #
611-ELUMEESAQ1C12
|
Mouser Electronics | Pushbutton Switches Pushbutton-Illum SPST WHITE RoHS: Compliant | 0 |
|
$7.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 | 0 |
|
$8.6200 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, SPDT, LATCHED, 0.25A, 50VDC, SURFACE MOUNT-RIGHT ANGLE | 36 |
|
$3.5550 / $7.1100 | Buy Now |
DISTI #
000000000001373140
|
Sager | Pushbutton Switches Pushbutton-Illum SPST WHITE Min Qty: 450 | 0 |
|
$9.1500 | Buy Now |
Part Details for ELUMEESAQ1C12
ELUMEESAQ1C12 CAD Models
ELUMEESAQ1C12 Part Data Attributes
|
ELUMEESAQ1C12
C&K
Buy Now
Datasheet
|
Compare Parts:
ELUMEESAQ1C12
C&K
PUSHBUTTON SWITCH, SPDT, LATCHED, 0.25A, 50VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Color | BLACK | |
Actuator Length | 0.3 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Travel | 5.08 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS, WHITE LED ILLUMINATION | |
Body Breadth | 11.43 mm | |
Body Height | 6.01 mm | |
Body Length or Diameter | 20.58 mm | |
Bushing Diameter | 0.1 inch | |
Bushing Length | 0.1 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER SILVER | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@50VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | GOLD OVER SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | WHITE LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LCP | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 2.5 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | STAINLESS STEEL | |
Termination Type | SOLDER |