There are no models available for this part yet.
Overview of ELUMEESAQ2C22 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for ELUMEESAQ2C22 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM1109
|
Newark | Pushbutton Switches Switch Pb Ill Red/ Grn R/A |C&k Components ELUMEESAQ2C22 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 1350 |
|
$12.5000 | Buy Now | |
DISTI #
34AH9237
|
Newark | Elumeesaq2C22 |C&k Components ELUMEESAQ2C22 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1200 / $9.7600 | Buy Now | |
DISTI #
CKN9459CT-ND
|
DigiKey | SWITCH PUSH SPDT 0.25A 50V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
974 In Stock |
|
$7.8102 / $11.4200 | Buy Now | |
DISTI #
611-ELUMEESAQ2C22
|
Mouser Electronics | Pushbutton Switches SWITCH PB ILL RED/ GRN R/A SMD RoHS: Compliant | 0 |
|
$7.4100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 | 0 |
|
$7.1100 | Buy Now | ||
Bristol Electronics | 261 |
|
RFQ | ||||
DISTI #
000000000003026501
|
Sager | Pushbutton Switches SWITCH PB ILL RED/ GRN R/A SMD Min Qty: 450 | 0 |
|
$8.8900 | Buy Now | |
Chip 1 Exchange | INSTOCK | 1755 |
|
RFQ |
CAD Models for ELUMEESAQ2C22 by C&K
Part Data Attributes for ELUMEESAQ2C22 by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.33
|
Factory Lead Time
|
12 Weeks
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.3 inch
|
Actuator Material
|
GLASS FILLED NYLON
|
Actuator Type
|
PUSHBUTTON
|
Body Breadth
|
11.43 mm
|
Body Height
|
6.01 mm
|
Body Length or Diameter
|
20.58 mm
|
Bushing Diameter
|
0.1 inch
|
Bushing Length
|
0.1 inch
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD OVER SILVER
|
Contact Current(DC)-Max
|
0.25 A
|
Contact (DC) Max Rating R Load
|
0.25A@50VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(DC)-Max
|
50 V
|
Dielectric Withstand Volts
|
250VAC V
|
Electrical Life
|
30000 Cycle(s)
|
End Contact Material
|
STAINLESS STEEL
|
End Contact Plating
|
GOLD OVER SILVER
|
Housing Material
|
STAINLESS STEEL
|
Illumination
|
GREEN AND RED LED
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED LCP
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT-RIGHT ANGLE
|
Operating Force-Max
|
2.5 N
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TAPE AND REEL
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Material
|
STAINLESS STEEL
|
Termination Type
|
SOLDER
|