Part Details for ELUMEETHQ2C12 by C&K
Overview of ELUMEETHQ2C12 by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for ELUMEETHQ2C12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9252
|
Newark | Elumeethq2C12 |C&k Components ELUMEETHQ2C12 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1400 / $10.5300 | Buy Now |
DISTI #
CKN9043-ND
|
DigiKey | SWITCH PUSH SPDT 0.25A 50V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
29 In Stock |
|
$5.0542 / $6.2300 | Buy Now |
DISTI #
611-ELUMEETHQ2C12
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH R/ALATCHINGSPST RoHS: Compliant | 29 |
|
$6.5100 / $8.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 1 | 0 |
|
$13.4400 | Buy Now |
DISTI #
000000000003026502
|
Sager | Pushbutton Switches PUSHBUTTON SWITCH R/ALATCHINGSPST Min Qty: 180 | 0 |
|
$7.1300 / $7.4200 | Buy Now |
Part Details for ELUMEETHQ2C12
ELUMEETHQ2C12 CAD Models
ELUMEETHQ2C12 Part Data Attributes
|
ELUMEETHQ2C12
C&K
Buy Now
Datasheet
|
Compare Parts:
ELUMEETHQ2C12
C&K
PUSHBUTTON SWITCH, SPDT, LATCHED, 0.25A, 50VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Color | BLACK | |
Actuator Length | 0.3 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 11.43 mm | |
Body Height | 5.16 mm | |
Body Length or Diameter | 20.58 mm | |
Bushing Diameter | 0.1 inch | |
Bushing Length | 0.1 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER SILVER | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@50VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | GOLD OVER SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | GREEN AND RED LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LCP | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 2.5 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.068 inch | |
Terminal Material | STAINLESS STEEL | |
Termination Type | SOLDER |