Part Details for ELUMEETHQ6C12 by C&K
Overview of ELUMEETHQ6C12 by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for ELUMEETHQ6C12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9258
|
Newark | Elumeethq6C12 |C&k Components ELUMEETHQ6C12 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1200 / $10.5000 | Buy Now |
DISTI #
39M0548
|
Newark | Pushbutton |C&k Components ELUMEETHQ6C12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7900 | Buy Now |
DISTI #
CKN9040-ND
|
DigiKey | SWITCH PUSH SPDT 0.25A 50V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
87 In Stock |
|
$7.5207 / $11.6800 | Buy Now |
DISTI #
611-ELUMEETHQ6C12
|
Mouser Electronics | Pushbutton Switches Pushbutton-Illum SPST GRN R/A RoHS: Compliant | 136 |
|
$7.5200 / $10.8700 | Buy Now |
DISTI #
70128186
|
RS | Switch, P/B, SPDT, ON-ON, Black Actuator, Green LED,250 mA,50VDC, R/A PC THruHole R/A | C&K ELUMEETHQ6C12 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4200 / $10.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 1 | 0 |
|
$8.3600 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
DISTI #
000000000002117635
|
Sager | Pushbutton Switches Pushbutton-Illum SPST GRN R/A Min Qty: 180 | 0 |
|
$7.1100 / $7.4000 | Buy Now |
DISTI #
SMC-ELUMEETHQ6C12
|
Sensible Micro Corporation | Pushbutton Switches Pushbutton-Illum Spst Grn R/A RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 6 |
|
$8.0820 / $8.7555 | RFQ |
Part Details for ELUMEETHQ6C12
ELUMEETHQ6C12 CAD Models
ELUMEETHQ6C12 Part Data Attributes
|
ELUMEETHQ6C12
C&K
Buy Now
Datasheet
|
Compare Parts:
ELUMEETHQ6C12
C&K
PUSHBUTTON SWITCH, SPDT, LATCHED, 0.25A, 50VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.3 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Travel | 5.08 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 11.43 mm | |
Body Height | 5.16 mm | |
Body Length or Diameter | 20.58 mm | |
Bushing Diameter | 0.1 inch | |
Bushing Length | 0.1 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER SILVER | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@50VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | GOLD OVER SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | GREEN LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LCP | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 2.5 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.068 inch | |
Terminal Material | STAINLESS STEEL | |
Termination Type | SOLDER |