There are no models available for this part yet.
Overview of ELUMEETHQC22 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for ELUMEETHQC22 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
611-ELUMEETHQC22
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 0 |
|
$5.7600 / $8.7500 | Order Now | |
DISTI #
000000000006041103
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |
CAD Models for ELUMEETHQC22 by C&K
Part Data Attributes for ELUMEETHQC22 by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.33
|
Factory Lead Time
|
13 Weeks
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.3 inch
|
Actuator Material
|
GLASS FILLED NYLON
|
Actuator Travel
|
5.08 mm
|
Actuator Type
|
PUSHBUTTON
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
11.43 mm
|
Body Height
|
5.16 mm
|
Body Length or Diameter
|
20.58 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD
|
Contact Current(DC)-Max
|
0.25 A
|
Contact (DC) Max Rating R Load
|
0.25A@50VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.05 mΩ
|
Contact Timing
|
MAKE-BEFORE-BREAK
|
Contact Voltage(DC)-Max
|
50 V
|
Dielectric Withstand Volts
|
250VAC V
|
Electrical Life
|
30000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
GOLD
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Force-Max
|
2.5 N
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Hole Count
|
5
|
Packing Method
|
TRAY
|
Solderability
|
MIL-STD
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Length
|
0.068 inch
|
Terminal Material
|
SILVER
|
Termination Type
|
SOLDER
|
Alternate Parts for ELUMEETHQC22
This table gives cross-reference parts and alternative options found for ELUMEETHQC22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELUMEETHQC22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELUMEESAQ3C02 | PUSHBUTTON SWITCH, SPDT, LATCHED, 0.25A, 50VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | ELUMEETHQC22 vs ELUMEESAQ3C02 |
ELUMEETHQ1C02 | PUSHBUTTON SWITCH, SPDT, LATCHED, 0.25A, 50VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ELUMEETHQC22 vs ELUMEETHQ1C02 |
ELUMEESAQC12 | PUSHBUTTON SWITCH, SPDT, LATCHED, 0.25A, 50VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | ELUMEETHQC22 vs ELUMEESAQC12 |
ELUMEETHQ3C22 | PUSHBUTTON SWITCH, SPDT, LATCHED, 0.25A, 50VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ELUMEETHQC22 vs ELUMEETHQ3C22 |
ELUMEETHQC12 | PUSHBUTTON SWITCH, SPDT, LATCHED, 0.25A, 50VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ELUMEETHQC22 vs ELUMEETHQC12 |
ELUMEETHQ7C02 | PUSHBUTTON SWITCH, SPDT, LATCHED, 0.25A, 50VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ELUMEETHQC22 vs ELUMEETHQ7C02 |