Switches
ELUMOATHQ1C12
Description: PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.25A, 50VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT

Overview of ELUMOATHQ1C12 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Audio and Video Systems Energy and Power Systems Renewable Energy Medical Imaging Automotive Robotics and Drones

Price & Stock for ELUMOATHQ1C12 by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # ELUMOATHQ1C12-ND
DigiKey SWITCH PUSH SPDT 0.25A 50V Min Qty: 180 Lead time: 8 Weeks Container: Tray Temporarily Out of Stock
  • 180 $9.1132
$9.1132 Buy Now
DISTI # 611-ELUMOATHQ1C12
Mouser Electronics Pushbutton Switches Pushbutton-Illuminat Industrial Controls RoHS: Compliant 54
  • 1 $11.8800
  • 10 $11.6400
  • 25 $8.7000
  • 120 $8.2400
$8.2400 / $11.8800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 1 0
  • 45 $13.5900
$13.5900 Buy Now
DISTI # 000000000003026505
Sager Pushbutton Switches Pushbutton-Illuminat Industrial Controls Min Qty: 180 0
  • 180 $7.5000
  • 360 $7.2000
$7.2000 / $7.5000 Buy Now

CAD Models for ELUMOATHQ1C12 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELUMOATHQ1C12 by C&K

ELUMOATHQ1C12
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.31
Actuator Color
BLACK
Actuator Length
0.3 inch
Actuator Material
GLASS FILLED NYLON
Actuator Travel
5.08 mm
Actuator Type
PUSHBUTTON
Additional Feature
ROHS, WHITE LED ILLUMINATION
Body Breadth
11.43 mm
Body Height
5.16 mm
Body Length or Diameter
20.58 mm
Bushing Diameter
0.1 inch
Bushing Length
0.1 inch
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER SILVER
Contact Current(DC)-Max
0.25 A
Contact (DC) Max Rating R Load
0.25A@50VDC
Contact Resistance
0.05 mΩ
Contact Voltage(DC)-Max
50 V
Dielectric Withstand Volts
250VAC V
Electrical Life
30000 Cycle(s)
End Contact Material
STAINLESS STEEL
End Contact Plating
GOLD OVER SILVER
Housing Material
STAINLESS STEEL
Illumination
WHITE LED
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED LCP
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Force-Max
2.5 N
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Packing Method
TRAY
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
PUSHBUTTON SWITCH
Terminal Finish
GOLD OVER NICKEL
Terminal Length
0.068 inch
Terminal Material
STAINLESS STEEL
Termination Type
SOLDER
Want to compare parts?
  1. ELUMOATHQ1C12
    C&K
    PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.25A, 50VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
    VS

Related Parts for ELUMOATHQ1C12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELUMOATHQ1C12 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELUMOATHQ1C12 by C&K

Select Manufacturer
Which Manufacturer of ELUMOATHQ1C12 would you like to use for your alert(s)?
  • Please alert me when ELUMOATHQ1C12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELUMOATHQ1C12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELUMOATHQ1C12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELUMOATHQ1C12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELUMOATHQ1C12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELUMOATHQ1C12 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: