Part Details for ELV10-10-2P by Eaton Corporation
Overview of ELV10-10-2P by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELV10-10-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-ELV10-10-2P
|
Mouser Electronics | Automotive Fuses ELV10 Family, 10 Amp, 200 Vdc, 50 kA I.R., 10 x 25 mm footprint, 2P Terminal RoHS: Compliant | 0 |
|
$3.7400 / $7.7700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 864 Package Multiple: 864 Container: Bulk | 0Bulk |
|
$3.7200 | Buy Now |