Part Details for ELV10-100-2P by Eaton Bussmann
Overview of ELV10-100-2P by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELV10-100-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-ELV10-100-2P-ND
|
DigiKey | FUSE EV 100A 100VDC 2P TERM Min Qty: 1 Lead time: 13 Weeks Container: Box |
84 In Stock |
|
$4.2214 / $8.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.6600 / $10.0300 | Buy Now | |
DISTI #
000000000007211305
|
Sager | ELV10, 100 A, 10 X 25 MM, 2P | 0 |
|
Buy Now |