Part Details for ELV10-50-2P by Eaton Bussmann
Overview of ELV10-50-2P by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELV10-50-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-ELV10-50-2P-ND
|
DigiKey | FUSE EV 50A 200VDC 2P TERM Min Qty: 1 Lead time: 13 Weeks Container: Box |
56 In Stock |
|
$3.9352 / $8.1600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.4100 / $7.1500 | Buy Now | |
DISTI #
000000000007211323
|
Sager | ELV10, 50 A, 10 X 25 MM, 2P | 0 |
|
Buy Now | |
DISTI #
4334468
|
Farnell | AUTOMOTIVE FUSE, FAST ACT, 50A, 200VDC RoHS: Compliant Min Qty: 288 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$8.6149 | Buy Now |