Part Details for ELVH-015A-HRND-C-NSA5 by All Sensors Corporation
Overview of ELVH-015A-HRND-C-NSA5 by All Sensors Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVH-015A-HRND-C-NSA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8151
|
Newark | Pressure Sensor, Absolute, 15Psi, Spi, Operating Pressure Max:15Psi, Sensor Output Type:Spi, Pressure Measurement Type:Absolute, Voltage Rating:5Vdc, Port Style:Single Radial Barbed, Supply Current:-, Product Range:Cobeam Elvh Seriesrohs Compliant: Yes |Amphenol All Sensors ELVH-015A-HRND-C-NSA5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$20.4600 | Buy Now |
DISTI #
442-ELVH-015A-HRND-C-NSA5-ND
|
DigiKey | SENSOR 14.94PSIA 0.06" 14BIT Min Qty: 1 Lead time: 8 Weeks Container: Tray |
44 In Stock |
|
$27.8894 / $39.0500 | Buy Now |
DISTI #
ASEELVH-015A-HRND-C-NSA5
|
Heilind Electronics | 15 PSI ABS RN LID DIP COMM | Americas - 7 in Stock |
|
$27.3279 / $32.1053 | Buy Now |
DISTI #
ASEELVH-015A-HRND-C-NSA5
|
Interstate Connecting Components | 15 PSI ABS RN LID DIP COMM | 2 |
|
$27.3279 / $32.1053 | Buy Now |
DISTI #
3847479
|
element14 Asia-Pacific | PRESSURE SENSOR, 15PSI, ABSOLUTE, SPI RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$28.5208 / $38.8840 | Buy Now |
DISTI #
3847479
|
Farnell | PRESSURE SENSOR, 15PSI, ABSOLUTE, SPI RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 17 |
|
$25.2108 / $34.3659 | Buy Now |