Part Details for ELVH-015D-HRRD-C-NAA4 by Amphenol Corporation
Overview of ELVH-015D-HRRD-C-NAA4 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVH-015D-HRRD-C-NAA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELVH-015D-HRRD-C-N
|
Avnet Americas | Pressure Sensor 3.3VDC -15psi to 15psi Differential 8-Pin DIP Through Hole - Bulk (Alt: ELVH-015D-HRRD-C-N) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$22.9226 / $31.2107 | Buy Now |
DISTI #
683-ELVH15DHRRDCNAA4
|
Mouser Electronics | Board Mount Pressure Sensors ELVH 15 PSI DIFF RR LID DIP COMMERCIAL NO COATING ANALOG 3.3V RoHS: Compliant | 8 |
|
$29.3400 / $41.0800 | Buy Now |
DISTI #
ELVH-015D-HRRD-C-N
|
Avnet Americas | Pressure Sensor 3.3VDC -15psi to 15psi Differential 8-Pin DIP Through Hole - Bulk (Alt: ELVH-015D-HRRD-C-N) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$22.9226 / $31.2107 | Buy Now |