Part Details for ELVH-015D-HRRD-I-N2A4 by All Sensors Corporation
Overview of ELVH-015D-HRRD-I-N2A4 by All Sensors Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVH-015D-HRRD-I-N2A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8350
|
Newark | Pressure Sensor, Diff, 15Psi, I2C, Operating Pressure Max:15Psi, Sensor Output Type:I2C Digital, Pressure Measurement Type:Differential, Voltage Rating:3.3Vdc, Port Style:Dual Radial Barbed, Supply Current:3.1Ma Rohs Compliant: Yes |Amphenol All Sensors ELVH-015D-HRRD-I-N2A4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$24.8000 | Buy Now |
DISTI #
442-ELVH-015D-HRRD-I-N2A4-ND
|
DigiKey | SENSOR 14.94PSID 0.06" 14BIT DIP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
30 In Stock |
|
$33.8061 / $47.3300 | Buy Now |
DISTI #
ASEELVH-015D-HRRD-I-N2A4
|
Heilind Electronics | 15 PSI DIFF RR LID DIP INDUST NO COATING I2C 3.3V | Americas - 7 in Stock |
|
$32.6393 / $38.3685 | Buy Now |
DISTI #
ASEELVH-015D-HRRD-I-N2A4
|
Interstate Connecting Components | 15 PSI DIFF RR LID DIP INDUST NO COATING I2C 3.3V | 2 |
|
$32.6393 / $38.3685 | Buy Now |