Part Details for ELVH-015D-HRRD-I-NAA5 by All Sensors Corporation
Overview of ELVH-015D-HRRD-I-NAA5 by All Sensors Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVH-015D-HRRD-I-NAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8349
|
Newark | Pressure Sensor, Diff, 15Psi, Analog, Operating Pressure Max:15Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Differential, Voltage Rating:5Vdc, Port Style:Dual Radial Barbed, Supply Current:2.7Ma Rohs Compliant: Yes |Amphenol All Sensors ELVH-015D-HRRD-I-NAA5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$27.0100 | Buy Now |
DISTI #
442-ELVH-015D-HRRD-I-NAA5-ND
|
DigiKey | SENSOR 14.94PSID 0.06" 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
22 In Stock |
|
$36.8227 / $51.5500 | Buy Now |
DISTI #
ASEELVH-015D-HRRD-I-NAA5
|
Heilind Electronics | 15 PSI DIFF RR LID DIP INDUST NO COATING ANALOG 5V | Americas - 7 in Stock |
|
$35.5574 / $41.7895 | Buy Now |
DISTI #
ASEELVH-015D-HRRD-I-NAA5
|
Interstate Connecting Components | 15 PSI DIFF RR LID DIP INDUST NO COATING ANALOG 5V | 2 |
|
$35.5574 / $41.7895 | Buy Now |
DISTI #
3847488
|
element14 Asia-Pacific | PRESSURE SENSOR, 15PSI, DIFF, ANALOGUE RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$36.7952 / $45.4460 | Buy Now |
DISTI #
3847488
|
Farnell | PRESSURE SENSOR, 15PSI, DIFF, ANALOGUE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 10 |
|
$36.0684 / $47.8162 | Buy Now |