Part Details for ELVH-015G-HRRD-I-NAB5 by All Sensors Corporation
Overview of ELVH-015G-HRRD-I-NAB5 by All Sensors Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVH-015G-HRRD-I-NAB5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8352
|
Newark | Pressure Sensor, Gauge, 15Psi, Analogue, Operating Pressure Max:15Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:5Vdc, Port Style:Dual Radial Barbed, Supply Current:2.7Ma Rohs Compliant: Yes |Amphenol All Sensors ELVH-015G-HRRD-I-NAB5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$12.1600 | Buy Now |
DISTI #
442-ELVH-015G-HRRD-I-NAB5-ND
|
DigiKey | SENSOR 14.94PSIG 0.06" 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
4 In Stock |
|
$36.8227 / $51.5500 | Buy Now |
DISTI #
ASEELVH-015G-HRRD-I-NAB5
|
Heilind Electronics | 15PSI GAGE RR LID DIP INDUST NO COATING ANALOG 5V | Americas - 7 in Stock |
|
$35.5574 / $41.7895 | Buy Now |
DISTI #
ASEELVH-015G-HRRD-I-NAB5
|
Interstate Connecting Components | 15PSI GAGE RR LID DIP INDUST NO COATING ANALOG 5V | 2 |
|
$35.5574 / $41.7895 | Buy Now |