Part Details for ELVH-L01D-HRND-C-NSA5 by All Sensors Corporation
Overview of ELVH-L01D-HRND-C-NSA5 by All Sensors Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVH-L01D-HRND-C-NSA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8147
|
Newark | Pressure Sensor, Diff, 1In-H2O, Spi, Operating Pressure Max:1Inch-H2O, Sensor Output Type:Spi, Pressure Measurement Type:Differential, Voltage Rating:5Vdc, Port Style:Single Radial Barbed, Supply Current:- Rohs Compliant: Yes |Amphenol All Sensors ELVH-L01D-HRND-C-NSA5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$23.0300 | Buy Now |
DISTI #
442-ELVH-L01D-HRND-C-NSA5-ND
|
DigiKey | SENSOR 0.2KPA 0.06" 14BIT Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$29.6485 / $41.5100 | Buy Now |
DISTI #
ASEELVH-L01D-HRND-C-NSA5
|
Heilind Electronics | 1 INH2O DIFF RN LID DIP COMM NO COATING SPI 5V | Americas - 0 in Stock7 On Order |
|
$29.2131 / $34.3334 | Buy Now |
DISTI #
3847533
|
element14 Asia-Pacific | PRESSURE SENSOR, 1"-H2O, DIFF, SPI RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$29.9875 / $41.6267 | Buy Now |
DISTI #
3847533
|
Farnell | PRESSURE SENSOR, 1"-H2O, DIFF, SPI RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 0 |
|
$28.7038 / $41.0037 | Buy Now |