Part Details for ELVH-L05D-HAAH-I-NAA5 by All Sensors Corporation
Overview of ELVH-L05D-HAAH-I-NAA5 by All Sensors Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVH-L05D-HAAH-I-NAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8383
|
Newark | Pressure Sensor, Diff, 5In-H2O, Analog, Operating Pressure Max:5Inch-H2O, Sensor Output Type:Analogue, Pressure Measurement Type:Differential, Voltage Rating:5Vdc, Port Style:Dual Axial Barbed, Supply Current:2.7Ma Rohs Compliant: Yes |Amphenol All Sensors ELVH-L05D-HAAH-I-NAA5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$29.7000 | Buy Now |
DISTI #
442-ELVH-L05D-HAAH-I-NAA5-ND
|
DigiKey | SENSOR 0.17PSID 0.19" Min Qty: 1 Lead time: 8 Weeks Container: Tray |
32 In Stock |
|
$37.1865 / $48.7300 | Buy Now |
DISTI #
ASEELVH-L05D-HAAH-I-NAA5
|
Heilind Electronics | 5INH2O DIFF AA LID SIP INDUS NO COATING ANALOG 5V | Americas - 7 in Stock |
|
$37.6885 / $42.7797 | Buy Now |
DISTI #
ASEELVH-L05D-HAAH-I-NAA5
|
Interstate Connecting Components | 5INH2O DIFF AA LID SIP INDUS NO COATING ANALOG 5V | 2 |
|
$37.6885 / $42.7797 | Buy Now |
DISTI #
3847564
|
element14 Asia-Pacific | PRESSURE SENSOR, 5"-H2O, DIFF, ANALOGUE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$38.7442 / $46.0938 | Buy Now |
DISTI #
3847564
|
Farnell | PRESSURE SENSOR, 5"-H2O, DIFF, ANALOGUE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 0 |
|
$36.5910 / $46.1316 | Buy Now |