Part Details for ELVH-L05D-HRNJ-I-N7A4 by All Sensors Corporation
Overview of ELVH-L05D-HRNJ-I-N7A4 by All Sensors Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVH-L05D-HRNJ-I-N7A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8360
|
Newark | Pressure Sensor, Diff, 5In-H2O, I2C, Operating Pressure Max:5Inch-H2O, Sensor Output Type:I2C Digital, Pressure Measurement Type:Differential, Voltage Rating:3.3Vdc, Port Style:Single Radial Barbed, Supply Current:3.1Ma Rohs Compliant: Yes |Amphenol All Sensors ELVH-L05D-HRNJ-I-N7A4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3600 / $39.5400 | Buy Now |
DISTI #
ASEELVH-L05D-HRNJ-I-N7A4
|
Heilind Electronics | 5INH2O DIFF RN LID SMT INDUS NO COATING I2C 3.3V | Americas - 0 in Stock7 On Order |
|
$33.9180 / $39.8597 | Buy Now |
DISTI #
3847565
|
element14 Asia-Pacific | PRESSURE SENSOR, 5"-H2O, DIFF, I2C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$34.8399 / $48.3666 | Buy Now |
DISTI #
3847565
|
Farnell | PRESSURE SENSOR, 5"-H2O, DIFF, I2C RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 0 |
|
$34.6624 / $48.3968 | Buy Now |