Part Details for ELVH-L05D-HRRJ-C-N2A4 by All Sensors Corporation
Overview of ELVH-L05D-HRRJ-C-N2A4 by All Sensors Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVH-L05D-HRRJ-C-N2A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8216
|
Newark | Pressure Sensor, Diff, 5In-H2O, I2C, Operating Pressure Max:5Inch-H2O, Sensor Output Type:I2C Digital, Pressure Measurement Type:Differential, Voltage Rating:3.3Vdc, Port Style:Dual Radial Barbed, Supply Current:3.1Ma Rohs Compliant: Yes |Amphenol All Sensors ELVH-L05D-HRRJ-C-N2A4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$21.4700 | Buy Now |
DISTI #
442-ELVH-L05D-HRRJ-C-N2A4-ND
|
DigiKey | SENSOR 0.17PSID 0.06" 14BIT Min Qty: 1 Lead time: 8 Weeks Container: Tray |
25 In Stock |
|
$24.1510 / $28.8100 | Buy Now |
DISTI #
ASEELVH-L05D-HRRJ-C-N2A4
|
Heilind Electronics | 5 INH2O DIFF RR LID SMT COMM NO COATING I2C 3.3V | Americas - 7 in Stock |
|
$28.6721 / $33.6843 | Buy Now |
DISTI #
ASEELVH-L05D-HRRJ-C-N2A4
|
Interstate Connecting Components | 5 INH2O DIFF RR LID SMT COMM NO COATING I2C 3.3V | 2 |
|
$28.6721 / $33.6843 | Buy Now |
DISTI #
3847569
|
element14 Asia-Pacific | PRESSURE SENSOR, 5"-H2O, DIFF, I2C RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$32.7252 / $39.3723 | Buy Now |
DISTI #
3847569
|
Farnell | PRESSURE SENSOR, 5"-H2O, DIFF, I2C RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 9 |
|
$28.6295 / $38.1433 | Buy Now |