Part Details for ELVH-L05D-HRRJ-I-N7A4 by Amphenol Corporation
Overview of ELVH-L05D-HRRJ-I-N7A4 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AMC1304L05DW | Texas Instruments | Reinforced Isolated Modulator With LDO Regulator, ±50mV Input and LVDS Interface 16-SOIC -40 to 125 | |
AMC1304L05DWR | Texas Instruments | Reinforced Isolated Modulator With LDO Regulator, ±50mV Input and LVDS Interface 16-SOIC -40 to 125 |
Price & Stock for ELVH-L05D-HRRJ-I-N7A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELVH-L05D-HRRJ-I-N
|
Avnet Americas | Pressure Sensor 3.3VDC -5inH2O to 5inH2O Differential 8-Pin J-Bend Surface Mount - Bulk (Alt: ELVH-L05D-HRRJ-I-N) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$26.9218 | Buy Now |
DISTI #
683-ELVHL5DHRRJIN7A4
|
Mouser Electronics | Board Mount Pressure Sensors ELVH 5 INH2O DIFF RR LID SMT INDUSTRIAL NO COATING I2C 3.3V RoHS: Compliant | 9 |
|
$28.9700 / $35.6400 | Buy Now |