Part Details for ELVR-L01D-F1RD-C-NA3F by All Sensors Corporation
Overview of ELVR-L01D-F1RD-C-NA3F by All Sensors Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3454F1(R)-DA9-A | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HM2P70PNA3F5N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 22 with 110 Signal Pins and RoHS compatible |
Price & Stock for ELVR-L01D-F1RD-C-NA3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8640
|
Newark | Pressure Sensor, 1In-H2O, Diff, Analogue, Operating Pressure Max:1Inch-H2O, Sensor Output Type:Analogue, Pressure Measurement Type:Differential, Voltage Rating:3Vdc, Port Style:Dual Radial Barbless, Supply Current:4Ma Rohs Compliant: Yes |Amphenol All Sensors ELVR-L01D-F1RD-C-NA3F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$51.0900 / $67.3700 | Buy Now |
DISTI #
ASEELVR-L01D-F1RD-C-NA3F
|
Heilind Electronics | MINI DIG ANA, 1 INCH20 DIFF | Americas - 0 in Stock |
|
Buy Now |