Part Details for ELVR-L01D-F1RD-C-NA3F by Amphenol Corporation
Overview of ELVR-L01D-F1RD-C-NA3F by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVR-L01D-F1RD-C-NA3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELVR-L01D-F1RD-C-N
|
Avnet Americas | Pressure Sensor 2.7Vdc to 5.5Vdc ±2.5mbar Differential 8-Pin DIP - Rail/Tube (Alt: ELVR-L01D-F1RD-C-N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 10 |
|
$27.0239 | Buy Now |
DISTI #
683-LVRL01DF1RDCNA3F
|
Mouser Electronics | Board Mount Pressure Sensors MINI DIG ANA, 1 INCH20 DIFF | 0 |
|
$53.5300 / $69.1000 | Order Now |
DISTI #
ELVR-L01D-F1RD-C-N
|
Avnet Americas | Pressure Sensor 2.7Vdc to 5.5Vdc ±2.5mbar Differential 8-Pin DIP - Rail/Tube (Alt: ELVR-L01D-F1RD-C-N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 10 |
|
$27.0239 | Buy Now |
Part Details for ELVR-L01D-F1RD-C-NA3F
ELVR-L01D-F1RD-C-NA3F CAD Models
ELVR-L01D-F1RD-C-NA3F Part Data Attributes:
|
ELVR-L01D-F1RD-C-NA3F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELVR-L01D-F1RD-C-NA3F
Amphenol Corporation
Peizoresistive Sensor, Rectangular, Through Hole Mount, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 15.9 mm | |
Body Height | 9.42 mm | |
Body Length or Diameter | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Offset-Nom | 1.25V | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Response Time | 500 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |