Part Details for ELVR-L01D-F1RT-C-NA5F by All Sensors Corporation
Overview of ELVR-L01D-F1RT-C-NA5F by All Sensors Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AFE539F1RTERQ1 | Texas Instruments | Automotive single-channel ten-bit smart AFE with PWM active discharge control 16-WQFN -40 to 125 | |
TPIC46L01DBRG4 | Texas Instruments | 6-Channel Serial/Parallel Low-Side Pre-FET Driver 28-SSOP | |
TPIC44L01DBR | Texas Instruments | 4-Channel Serial/Parallel Low-Side Pre-FET Driver 24-SSOP -40 to 125 |
Price & Stock for ELVR-L01D-F1RT-C-NA5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8121
|
Newark | Pressure Sensor, 1In-H2O, Diff, Analogue, Operating Pressure Max:1Inch-H2O, Sensor Output Type:Analogue, Pressure Measurement Type:Differential, Voltage Rating:5Vdc, Port Style:Dual Axial Barbless, Supply Current:5Ma Rohs Compliant: Yes |Amphenol All Sensors ELVR-L01D-F1RT-C-NA5F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$40.6100 | Buy Now |
DISTI #
ASEELVR-L01D-F1RT-C-NA5F
|
Heilind Electronics | MINI DIG ANA, 1 INCH DIFF | Americas - 0 in Stock |
|
Buy Now |