Part Details for ELVR-L01G-F1RT-I-NA5F by Amphenol Corporation
Overview of ELVR-L01G-F1RT-I-NA5F by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVR-L01G-F1RT-I-NA5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
683-ELVRL01G1RTINA5F
|
Mouser Electronics | Board Mount Pressure Sensors Analog Low Pressure Sensor, 0 to 1 inH2O, Dual Port Same Side, Long Non-Barbed, SIL, Industrial, No Coating, Analog Only, 5.0 V, Fast Mode RoHS: Compliant | 19 |
|
$54.2700 / $71.8300 | Buy Now |
Part Details for ELVR-L01G-F1RT-I-NA5F
ELVR-L01G-F1RT-I-NA5F CAD Models
ELVR-L01G-F1RT-I-NA5F Part Data Attributes
|
ELVR-L01G-F1RT-I-NA5F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELVR-L01G-F1RT-I-NA5F
Amphenol Corporation
Peizoresistive Sensor, 0Psi Min, 0.036Psi Max, Rectangular, Through Hole Mount, SIL-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | SIL-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 6.95 mm | |
Body Length or Diameter | 15.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Offset-Nom | 0.25V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.036 Psi | |
Pressure Range-Min | ||
Response Time | 500 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |