Part Details for ELVR-L01G-FNRD- C-N13F by Amphenol Corporation
Overview of ELVR-L01G-FNRD- C-N13F by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVR-L01G-FNRD- C-N13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELVR-L01G-FNRD- C-
|
Avnet Americas | Pressure Sensor 2.7Vdc to 5.5Vdc 2.5mbar Gauge 8-Pin DIP - Rail/Tube (Alt: ELVR-L01G-FNRD- C-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 10 |
|
$27.0239 | Buy Now |
DISTI #
683-LVRL01GFNRDCN13F
|
Mouser Electronics | Board Mount Pressure Sensors MINI DIG ANA, 5 INCH20 DIFF | 0 |
|
$50.4000 / $65.0500 | Order Now |
DISTI #
ELVR-L01G-FNRD- C-
|
Avnet Americas | Pressure Sensor 2.7Vdc to 5.5Vdc 2.5mbar Gauge 8-Pin DIP - Rail/Tube (Alt: ELVR-L01G-FNRD- C-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 10 |
|
$27.0239 | Buy Now |