ELVR-L10D-F1SD-C-NI3H
Description: Peizoresistive Sensor, Rectangular, Through Hole Mount, DIP-8

Overview of ELVR-L10D-F1SD-C-NI3H by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
72403L10DB Renesas Electronics Corporation 64 x 4 AsyncFIFO w/Output Enable, 5.0V
72404L10D Renesas Electronics Corporation 64X5 HIGH SPEED CMOS FIFO
72404L10DB Renesas Electronics Corporation 64X5 HIGH SPEED CMOS FIFO

Price & Stock for ELVR-L10D-F1SD-C-NI3H by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 683-LVRL10DF1SDCNI3H
Mouser Electronics Board Mount Pressure Sensors MINI DIG ANA, 10 INH2O DIFF 0
  • 1 $71.0200
  • 10 $59.8100
  • 25 $56.0700
  • 50 $54.8300
  • 100 $53.6700
$53.6700 / $71.0200 Order Now

CAD Models for ELVR-L10D-F1SD-C-NI3H by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELVR-L10D-F1SD-C-NI3H by Amphenol Corporation

ELVR-L10D-F1SD-C-NI3H
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Package Description
DIP-8
Reach Compliance Code
unknown
Body Breadth
10.7 mm
Body Height
6.95 mm
Housing
PLASTIC
Number of Bits
14
Operating Current-Max
4 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Interface Type
I2C INTERFACE
Output Type
ANALOG OUTPUT/DIGITAL OUTPUT
Port Type
BARBED
Pressure Range-Max
0.36 Psi
Pressure Range-Min
-0.36 Psi
Pressure Sensing Mode
DIFFERENTIAL
Response Time
1000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
3.3 V
Supply Voltage-Min
2.7 V
Termination Type
SOLDER
Want to compare parts?
  1. ELVR-L10D-F1SD-C-NI3H
    Amphenol Corporation
    Peizoresistive Sensor, Rectangular, Through Hole Mount, DIP-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELVR-L10D-F1SD-C-NI3H by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELVR-L10D-F1SD-C-NI3H by Amphenol Corporation

Select Manufacturer
Which Manufacturer of ELVR-L10D-F1SD-C-NI3H would you like to use for your alert(s)?
  • Please alert me when ELVR-L10D-F1SD-C-NI3H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELVR-L10D-F1SD-C-NI3H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELVR-L10D-F1SD-C-NI3H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELVR-L10D-F1SD-C-NI3H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELVR-L10D-F1SD-C-NI3H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELVR-L10D-F1SD-C-NI3H by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: