Part Details for ELX115P-120V by Electro-Voice
Overview of ELX115P-120V by Electro-Voice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2519A | Analog Devices | LTC3777DemBd 16V#VIN#120V; VOU | |
SLG46120V-SKT | Renesas Electronics Corporation | GreenPAK SLG46120 Development Kit with Socket Adapter | |
RV1S9353ACCSP-120V#SC0 | Renesas Electronics Corporation | Optically Isolated Delta-Sigma Modulator |
Price & Stock for ELX115P-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T1660
|
Newark | Powered Loudspeaker, 44Hz-20Khz, 1Kw, Supply Voltage Vac:120V, Frequency Response Min:44Hz, Frequency Response Max:20Khz, External Height:708Mm, External Width:432Mm, External Depth:382Mm, Product Range:-, Plug Type:- |Electro-Voice ELX115P-120V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,299.0000 | Buy Now |