Part Details for ELXG100VNN473MR50W by United Chemi-Con Inc
Overview of ELXG100VNN473MR50W by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXG100VNN473MR50W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXG100VNN473MR50W-ND
|
DigiKey | CAP ALUM 47000UF 20% 10V SNAP Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-ELXG100N473MR50W
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 47000uF 10 Volt RoHS: Compliant | 0 |
|
$2.4000 / $2.6900 | Order Now |