Part Details for ELXG630VSN102MP25S by United Chemi-Con Inc
Overview of ELXG630VSN102MP25S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for ELXG630VSN102MP25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ELXG630VSN102MP25S-ND
|
DigiKey | CAP ALUM 1000UF 20% 63V SNAP TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
197 In Stock |
|
$0.9296 / $2.4300 | Buy Now |
DISTI #
661-ELXG630N102MP25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1000uF 63 Volt RoHS: Compliant | 355 |
|
$0.8850 / $2.4300 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 63V 20% (22 X 25mm) Snap-In 10mm 1000mA 5000h 105°C RoHS: Compliant |
200 In Stock |
|
$0.7750 / $1.6200 | Buy Now |
DISTI #
62817099
|
Verical | Cap Aluminum Lytic 1000uF 63V 20%( 22 X 25mm) Snap-In 10mm 1000mA 5000h 105°C RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2123 | Americas - 200 |
|
$1.1050 / $2.1060 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 63V 20% (22 X 25mm) Snap-In 10mm 1000mA 5000h 105°C RoHS: Compliant |
200 In Stock |
|
$0.7750 / $1.6200 | Buy Now |
Part Details for ELXG630VSN102MP25S
ELXG630VSN102MP25S CAD Models
ELXG630VSN102MP25S Part Data Attributes
|
ELXG630VSN102MP25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXG630VSN102MP25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1000 mA | |
Series | LXG | |
Terminal Pitch | 10 mm |