Part Details for ELXG630VSN122MP30S by Chemi-Con
Overview of ELXG630VSN122MP30S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXG630VSN122MP30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXG630VSN122MP30S
|
TTI | Aluminum Electrolytic Capacitors - Snap In 1200UF 63V RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$1.3800 / $1.4700 | Buy Now |
Part Details for ELXG630VSN122MP30S
ELXG630VSN122MP30S CAD Models
ELXG630VSN122MP30S Part Data Attributes
|
ELXG630VSN122MP30S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXG630VSN122MP30S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.512 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1150 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELXG630VSN122MP30S
This table gives cross-reference parts and alternative options found for ELXG630VSN122MP30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXG630VSN122MP30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8122LGM2230LTN110 | CAP,AL2O3,1.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXG630VSN122MP30S vs 8122LGM2230LTN110 |
1122LGM2230LTN110 | CAP,AL2O3,1.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXG630VSN122MP30S vs 1122LGM2230LTN110 |
ELXG630VNN122MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, | Chemi-Con | ELXG630VSN122MP30S vs ELXG630VNN122MP30S |