Part Details for ELXG630VSN332MA30S by United Chemi-Con Inc
Overview of ELXG630VSN332MA30S by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for ELXG630VSN332MA30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3864
|
Newark | Capacitors |Chemi-Con ELXG630VSN332MA30S Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ELXG630VSN332MA30S-ND
|
DigiKey | CAP ALUM 3300UF 20% 63V SNAP Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-ELXG630N332MA30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 3300uF 63 Volt RoHS: Compliant | 68 |
|
$2.0200 / $3.9600 | Buy Now |
Part Details for ELXG630VSN332MA30S
ELXG630VSN332MA30S CAD Models
ELXG630VSN332MA30S Part Data Attributes
|
ELXG630VSN332MA30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXG630VSN332MA30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1930 mA | |
Series | LXG | |
Terminal Pitch | 10 mm |