Part Details for ELXM221VSN561MQ40S by United Chemi-Con Inc
Overview of ELXM221VSN561MQ40S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ELXM221VSN561MQ40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXM221VSN561MQ40S-ND
|
DigiKey | CAP ALUM 560UF 20% 220V SNAP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7742 | Buy Now |
DISTI #
661-ELXM221N561MQ40S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 560uF 220 Volt RoHS: Compliant | 0 |
|
$2.7700 / $3.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$3.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5900 / $5.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5900 / $5.2300 | Buy Now |
Part Details for ELXM221VSN561MQ40S
ELXM221VSN561MQ40S CAD Models
ELXM221VSN561MQ40S Part Data Attributes:
|
ELXM221VSN561MQ40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXM221VSN561MQ40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 560uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 220 V | |
Ripple Current | 1710 mA | |
Series | LXM | |
Terminal Pitch | 10 mm |