Part Details for ELXM351VSN331MA30S by United Chemi-Con Inc
Overview of ELXM351VSN331MA30S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ELXM351VSN331MA30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXM351VSN331MA30S-ND
|
DigiKey | CAP ALUM 330UF 20% 350V SNAP TH Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2325 | Buy Now |
DISTI #
661-ELXM351N331MA30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 330uF 350 Volt RoHS: Compliant | 0 |
|
$4.2300 / $5.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$5.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8000 / $8.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8000 / $8.4500 | Buy Now |
Part Details for ELXM351VSN331MA30S
ELXM351VSN331MA30S CAD Models
ELXM351VSN331MA30S Part Data Attributes
|
ELXM351VSN331MA30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXM351VSN331MA30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1450 mA | |
Series | LXM | |
Terminal Pitch | 10 mm |