Part Details for ELXM401VSN331MR45S by Chemi-Con
Overview of ELXM401VSN331MR45S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXM401VSN331MR45S
ELXM401VSN331MR45S CAD Models
ELXM401VSN331MR45S Part Data Attributes
|
ELXM401VSN331MR45S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXM401VSN331MR45S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.09 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1520 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELXM401VSN331MR45S
This table gives cross-reference parts and alternative options found for ELXM401VSN331MR45S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXM401VSN331MR45S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG400M0330BPF-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | ELXM401VSN331MR45S vs LG400M0330BPF-3045 |
ECEC2GB331DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ELXM401VSN331MR45S vs ECEC2GB331DA |
ELXH401VSN331MR45M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELXM401VSN331MR45S vs ELXH401VSN331MR45M |