Part Details for ELXP03100 by Amphenol PCD
Overview of ELXP03100 by Amphenol PCD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXP03100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T1859
|
Newark | Right Angle Plug |Amphenol Pcd ELXP03100 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ELXP03100-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 3.5MM Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5600 | Buy Now |
Part Details for ELXP03100
ELXP03100 CAD Models
ELXP03100 Part Data Attributes
|
ELXP03100
Amphenol PCD
Buy Now
Datasheet
|
Compare Parts:
ELXP03100
Amphenol PCD
Board Connector, 3 Contact(s), 1 Row(s), Male, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PCD INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ELXP03100
This table gives cross-reference parts and alternative options found for ELXP03100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXP03100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KD10-CA680-2PL3-8CV | Board Connector, 3 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | ELXP03100 vs KD10-CA680-2PL3-8CV |
KD10-CA440-2PL3-8CV | Board Connector, 3 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | ELXP03100 vs KD10-CA440-2PL3-8CV |
KD10-CA780-2PL3-8DV | Board Connector, 3 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | ELXP03100 vs KD10-CA780-2PL3-8DV |
KD10-CA660-2PL3-8CV | Board Connector, 3 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | ELXP03100 vs KD10-CA660-2PL3-8CV |
KD20-CA602PL-3DV-R | Board Connector, 3 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | ELXP03100 vs KD20-CA602PL-3DV-R |
14-45-0403 | Board Connector, 3 Contact(s), 1 Row(s), Male | Molex | ELXP03100 vs 14-45-0403 |
KD10-CA180-2PL3-8CV | Board Connector, 3 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | ELXP03100 vs KD10-CA180-2PL3-8CV |
KD10-CA500-2PL3-8CV | Board Connector, 3 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | ELXP03100 vs KD10-CA500-2PL3-8CV |
KD10-CA580-2PL3-8DV | Board Connector, 3 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | ELXP03100 vs KD10-CA580-2PL3-8DV |
ELFT03150 | Board Connector, 3 Contact(s), 1 Row(s), Male, Plug | Amphenol PCD | ELXP03100 vs ELFT03150 |