Part Details for ELXQ401VSN221MQ35S by United Chemi-Con Inc
Overview of ELXQ401VSN221MQ35S by United Chemi-Con Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXQ401VSN221MQ35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-ELXQ401N221MQ35S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 220uF 400 Volt RoHS: Compliant | 0 |
|
$2.4300 / $2.8600 | Order Now |
Part Details for ELXQ401VSN221MQ35S
ELXQ401VSN221MQ35S CAD Models
ELXQ401VSN221MQ35S Part Data Attributes
|
ELXQ401VSN221MQ35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXQ401VSN221MQ35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1120 mA | |
Series | LXQ | |
Terminal Pitch | 10 mm |